- RS Stock No.:
- 862-9047
- Mfr. Part No.:
- FSBB20CH60F
- Brand:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 862-9047
- Mfr. Part No.:
- FSBB20CH60F
- Brand:
- Fairchild Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Motion SPM® 3 Series Motor Drivers, Fairchild Semiconductor
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | AC Induction |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 20A |
Maximum Collector Emitter Voltage | 600 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 27 |
Maximum Operating Supply Voltage | 450 V |
Maximum Isolation Rating | 2500Vrms |
Series | Motion SPM 3 Series |
Length | 44.2mm |
Height | 5.7mm |
Width | 27mm |
Minimum Operating Temperature | -20 °C |
Dimensions | 44.2 x 27 x 5.7mm |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 862-9047
- Mfr. Part No.:
- FSBB20CH60F
- Brand:
- Fairchild Semiconductor