- RS Stock No.:
- 862-6701
- Mfr. Part No.:
- ERJPA3F1001V
- Brand:
- Panasonic
12300 In stock - FREE next working day delivery available
300 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Bag of 100)
£0.022
(exc. VAT)
£0.026
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | £0.022 | £2.20 |
1000 + | £0.011 | £1.10 |
*price indicative |
- RS Stock No.:
- 862-6701
- Mfr. Part No.:
- ERJPA3F1001V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0603 Format Resistor 0.25W, ERJPA3 Series - 1%,1Ω to 2kΩ
ESD surge characteristics superior to standard metal film resistors, ESD Voltage Rating of 3.0kV
High reliability and Stable Circuit Operation
Metal glaze thick film resistive element and three layers of electrodes
Suitable for both reflow and flow soldering
Space Saving 0603 Package Size (1.6 x 0.8 x 0.45 mm)
Stable Resistance Control TCR of 100ppm
Tolerance Options of ±0.5%, ±1%, and ±5%
TS 16949 and AEC-Q200 Qualified thus Usable in Automotive Applications, ECU; Power Supplies/Inverters; Strobe Lighting and LCD Televisions in the Automotive, Industrial Electronics, Lighting and Consumer Electronics
High reliability and Stable Circuit Operation
Metal glaze thick film resistive element and three layers of electrodes
Suitable for both reflow and flow soldering
Space Saving 0603 Package Size (1.6 x 0.8 x 0.45 mm)
Stable Resistance Control TCR of 100ppm
Tolerance Options of ±0.5%, ±1%, and ±5%
TS 16949 and AEC-Q200 Qualified thus Usable in Automotive Applications, ECU; Power Supplies/Inverters; Strobe Lighting and LCD Televisions in the Automotive, Industrial Electronics, Lighting and Consumer Electronics
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJPA3 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 862-6701
- Mfr. Part No.:
- ERJPA3F1001V
- Brand:
- Panasonic
Related links
- Panasonic 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W -...
- Panasonic 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.125W -...
- Panasonic 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - ERJ3GEYJ102V
- Panasonic 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3EKF1001V
- TE Connectivity 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1%...
- Panasonic 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F1001V
- Vishay 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W -...
- Panasonic 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.5% 0.1W -...