Intelligent Embedded Solutions
IES, PiFi Audio Expansion Board for Raspberry Pi, IES-PI-hIfI
Product Details

PIFI Stereo Audio Expansion Board

The PIFI is an expansion board that adds a CD quality stereo audio to the Raspberry Pi. The PIFI has the same form factor as the Pi so you can easily mount it above the Pi using a micro USB cable and stand-off pillars without blocking the GPIO header.

What can I use the PIFI for?
The PIFI is ideal for projects and designs where audio playback and recording is needed.

Features & Benefits of the PIFI
•3 audio outputs
-headphone
-Sony/Phillips Digital Interface Format (SPDIF)
-6+6 Watt speaker amplifier
•On-board microphone
•External microphone connector
•2 USB ports
•Advanced Linux Sound Architecture (ALSA) driver compatible
•44/48 bit stereo record and playback

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Interface FunctionAudio
Kit ClassificationExpansion Board
For Use WithRaspberry Pi
Kit NamePiFi
Select all
Customer reviews
Average customer rating  ( 1 Customer reviews )

Add a review - Log In

Any customer reviews posted constitute the statements of the customer and are not the statements of RS. RS is not responsible for the accuracy or completeness of any customer review, and is not liable for any loss or damage which may result from any customer review.

Very nice but a bit mislabeled
This is a great little device for building hifi output to the Raspberry Pi. However, the features describe the device as having "-2 x speakers (6 watt)", which assumes there is inbuilt speakers and was the main reason this was purchased. Please note that this is in fact 2 x speakers amplifiers (6 watt) so can connect up to external speakers, but also needs an additional power source to power the amplifier, as advised on the Datasheet.

Rating:

Reviewed by:
DANIC

Created on:
Jan 19, 2016

5 of 5 people found this review helpful.

Did you find this review useful?  Yes |  No
3 In stock for FREE next working day delivery
£47.81
Price Each
1 - 4
£47.81
5 +
£46.87
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 862-5275
    Description IES, PiFi Audio Expansion Board for Raspberry Pi, IES-PI-hIfI
    Manufacturer/Brand: Intelligent Embedded Solutions
    Mfr. Part No. IES-PI-hIfI
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Aug 20, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201