Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Zener Diodes
onsemi, 6.8V Zener Diode 5% 3 W Through Hole 2-Pin DO-41
RS Stock No.:
862-4881
Mfr. Part No.:
1N5921BG
Brand:
onsemi
View all Zener Diodes
Discontinued product
RS Stock No.:
862-4881
Mfr. Part No.:
1N5921BG
Brand:
onsemi
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor
Zener Diodes, ON Semiconductor
Attribute
Value
Diode Configuration
Single
Nominal Zener Voltage
6.8V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
55.1mA
Maximum Zener Impedance
200Ω
Maximum Reverse Leakage Current
5 μA @ 5.2 V
Dimensions
2.7 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C