- RS Stock No.:
- 862-4828
- Mfr. Part No.:
- MIKROE-1687
- Brand:
- MikroElektronika
12 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£15.64
(exc. VAT)
£18.77
(inc. VAT)
Units | Per unit |
1 - 4 | £15.64 |
5 - 9 | £15.22 |
10 - 24 | £14.83 |
25 + | £14.46 |
- RS Stock No.:
- 862-4828
- Mfr. Part No.:
- MIKROE-1687
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
Product Details
HTU21D click mikroBUS™
The HTU21D click mikroBUS™ board comes with an on-board relative humidity sensor and has been designed to easily develop environmental applications such as data logging and temperature and humidity control in HVAC systems.
Features;
No calibration required
3.3 V power supply
-40°C to +125°C temperature measurement range
0 to 100 % RH measurement range
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Temperature Sensor |
Kit Classification | mikroBus Click Board |
Kit Name | HTU21D |
- RS Stock No.:
- 862-4828
- Mfr. Part No.:
- MIKROE-1687
- Brand:
- MikroElektronika
Related links
- MikroElektronika Temperature Sensor mikroBus Click Board
- MikroElektronika IR Thermo 2 Click Temperature Sensor mikroBus...
- MikroElektronika THERMO K click Temperature Sensor mikroBus Click...
- MikroElektronika Thermo 2 Click Temperature Sensor mikroBus Click...
- MikroElektronika Fever Click Temperature Sensor mikroBus Click...
- MikroElektronika LDC1000 click Inductive Sensor mikroBus Click Board
- MikroElektronika Thermocouple Sensor mikroBus Click Board
- MikroElektronika ECG click bundle Heart Rate Sensor mikroBus Click Board