- RS Stock No.:
- 862-1939
- Mfr. Part No.:
- Scanify 3D Scanner
- Brand:
- Fuel 3D
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 862-1939
- Mfr. Part No.:
- Scanify 3D Scanner
- Brand:
- Fuel 3D
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Fuel 3D SCANIFY Handheld 3D Scanner
SCANIFY® is the affordable, handheld 3D scanner that delivers fast, high-resolution shape and color capture for a range of 3D modeling applications, such as 3D printing, as well as on-screen applications like 3D art, animation and game development. The scanners ability to accurately capture color 3D models of the human form is ideally suited to the rapidly growing trend of personalization.
High-speed: capture a 3D image in a tenth of a second
High-resolution: capture incredible detail down to 350 microns
Full-color: capture accurate 3D color as well as the shape of an object
Versatile: export your scan in a range of file formats
High-resolution: capture incredible detail down to 350 microns
Full-color: capture accurate 3D color as well as the shape of an object
Versatile: export your scan in a range of file formats
Perfect for capturing 3D models of:
The human form
Fabrics
Plants, leaves
Stone, masonry, brick
Textured paintings, statues, wood carvings, clay sculptures
Other high-texture surfaces
Fabrics
Plants, leaves
Stone, masonry, brick
Textured paintings, statues, wood carvings, clay sculptures
Other high-texture surfaces
Applications:
Generate amazing high-resolution models for consumer and professional 3D printing
Incorporate color scans of objects from real life to enhance product designs
Create incredible new artwork using scans from the world around you
Incorporate color scans of objects from real life to enhance product designs
Create incredible new artwork using scans from the world around you
Technical stuff
When you take a picture on a conventional 3D mobile phone or digital camera you are using a technique known as stereoscopic imaging. This uses two camera viewpoints, one for each eye, to display a "3D" image on a stereoscopic screen that gives the impression of depth. In contrast, the core technology behind SCANIFY fuses geometric and photometric stereo 3D recovery techniques and is finely tuned to capture high resolution 3D colour images
Capabilities
SCANIFY captures 3D images in an instant, taking just 0.1 seconds to take a single scan from a single viewpoint.
SCANIFY has a fixed focus and captures a maximum size of about 40cm/16 diagonal in a single scan, approximately the size of a sheet of letter sized/A4 paper. Acquiring a larger 3D model requires multiple scans to be stitched together.
SCANIFY has a fixed focus and captures a maximum size of about 40cm/16 diagonal in a single scan, approximately the size of a sheet of letter sized/A4 paper. Acquiring a larger 3D model requires multiple scans to be stitched together.
SCANIFY can now be used with a Mac
Note
Includes proprietary Fuel3D Studio software. Exported File Types: STL PLY and OBJ. Connectivity via USB cable. Mains powered. Minimum hardware specification: 2GB RAM, 1GB hard disk space Dual-core processor. Operating systems: Windows 7 or Windows 8 Pro and Mac.
Supplied with
Fuel 3D scanner
Three (3) tracking targets
USB data transfer cable
AC power cable
International AC adaptor connectors
Fuel3D Studio editing software by download
Quick start guide
Three (3) tracking targets
USB data transfer cable
AC power cable
International AC adaptor connectors
Fuel3D Studio editing software by download
Quick start guide
3D Scanner
Specifications
Attribute | Value |
---|---|
Hand Held | Yes |
Connectivity | Micro USB |
Model | SCANIFY |
Output File Type | PLY, STL |
Weight | 510g |
Maximum Object Size Dia x H | 3 x 3mm |
Dimensions L x W x H | 35 x 255 x 245mm |
Scan Accuracy | 1mm |
Detail Resolution | 0.35mm |
Minimum Object Size Dia x H | 0.35mm |