- RS Stock No.:
- 857-8172
- Mfr. Part No.:
- BC848AE6327HTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 857-8172
- Mfr. Part No.:
- BC848AE6327HTSA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
Small Signal NPN Transistors, Infineon
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 30 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 330 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 30 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 250 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2.9 x 1.3 x 0.9mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 857-8172
- Mfr. Part No.:
- BC848AE6327HTSA1
- Brand:
- Infineon