- RS Stock No.:
- 857-2786
- Mfr. Part No.:
- RMIA45115/120VAC
- Brand:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 857-2786
- Mfr. Part No.:
- RMIA45115/120VAC
- Brand:
- Carlo Gavazzi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Carlo Gavazzi Monostable Relay
Carlo Gavazzi monostable relays can be used in a wide range of applications both residential and industrial applications. Can be supplied in various pole and contact configurations. Thanks to robust construction the monostable relays are highly reliable and can be used within large current installations
Can be used in a wide range of applications
High switching power
Robust and reliable construction
Compliant with CE low voltage directive
High switching power
Robust and reliable construction
Compliant with CE low voltage directive
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 5A |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V |
Length | 28mm |
Coil Resistance | 11 kΩ |
Coil Power | 1.2W |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -55°C |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 3.75kV ac |
Height | 21.5mm |
Depth | 36mm |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Maximum Switching Power AC | 1.25 kVA |
Maximum Switching Power DC | 150 W |
Application | Industrial |