Vishay 1μF MLCC, 50V dc V, -20 → +80% , Through Hole
- RS Stock No.:
- 852-3315
- Mfr. Part No.:
- K105Z20Y5VF5TL2
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3315
- Mfr. Part No.:
- K105Z20Y5VF5TL2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 5 x 3.2 x 5mm | |
| Length | 5mm | |
| Depth | 3.2mm | |
| Height | 5mm | |
| Series | K | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Spacing | 2.5mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 5 x 3.2 x 5mm | ||
Length 5mm | ||
Depth 3.2mm | ||
Height 5mm | ||
Series K | ||
Terminal Type Radial | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Lead Spacing 2.5mm | ||
- COO (Country of Origin):
- CN
Vishay K Series
Vishay K series multilayer ceramic capacitors have a yellow flame retardant epoxy resin over a ceramic disc of which both sides are silver-plated. The K series are a highly reliable capacitor available in a wide range of capacitance values and voltages, to suit a wide range of applications.
Multilayer DC capacitor
Small size
Radial leads
Small size
Radial leads
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC
High capacitance with small size
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
X7R Dielectric
