- RS Stock No.:
- 850-5411
- Mfr. Part No.:
- LBVR/A 12-24VDC
- Brand:
- Broyce Control
153 In stock - FREE next working day delivery available
18 available from Europe for delivery within 1 working day(s).
Added
Price Each
£62.54
(exc. VAT)
£75.05
(inc. VAT)
Units | Per unit |
1 - 2 | £62.54 |
3 + | £59.96 |
- RS Stock No.:
- 850-5411
- Mfr. Part No.:
- LBVR/A 12-24VDC
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
L Series - Control Relays
L Series relay range of Timers, Control and Three Phase relays incorporate the latest technology and offer a wide range of user adjustable features.
17.5mm DIN rail housing
Microprocessor based
1 x SPDT relay output 8A
Green LED indication for supply status
Red LED indication for relay status
Microprocessor based
1 x SPDT relay output 8A
Green LED indication for supply status
Red LED indication for relay status
Approvals
UL Certification
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Voltage Sensing Range | 12 → 24V dc |
Contact Configuration | SPDT |
Voltage Sensitivity | Undervoltage |
Mounting Type | DIN Rail |
Time Delay | 0 → 30s |
Series | L |
Length | 66.5mm |
Operating Temperature Range | +60°C |
Terminal Type | Screw |
Special Features | Adjustment for Trip Level & Time Delay |
Number of Poles | 1 |
Minimum Operating Temperature | -20°C |
Height | 89mm |
Current Range | Maximum of 8A |
Dimensions | 66.5 x 17.5 x 89mm |
Maximum Operating Temperature | +60°C |
Width | 17.5mm |
- RS Stock No.:
- 850-5411
- Mfr. Part No.:
- LBVR/A 12-24VDC
- Brand:
- Broyce Control