- RS Stock No.:
- 850-5409
- Mfr. Part No.:
- LMCVR-20V 24-230VAC/DC
- Brand:
- Broyce Control
42 In stock - FREE next working day delivery available
22 available from Europe for delivery within 1 working day(s).
Added
Price Each
£102.71
(exc. VAT)
£123.25
(inc. VAT)
Units | Per unit |
1 - 4 | £102.71 |
5 + | £98.50 |
- RS Stock No.:
- 850-5409
- Mfr. Part No.:
- LMCVR-20V 24-230VAC/DC
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
L Series - Selectable Control Relays
L Series relay range of timers, control and three phase relays incorporate the latest technology and offer a wide range of user adjustable features.
17.5mm DIN rail housing
Microprocessor based
True R.M.S. monitoring
Isolated auxiliary supply (24 - 230 V ac/dc)
1 x SPDT relay output 8A
Green LED indication for supply status
Microprocessor based
True R.M.S. monitoring
Isolated auxiliary supply (24 - 230 V ac/dc)
1 x SPDT relay output 8A
Green LED indication for supply status
Approvals
UL Certification
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Contact Configuration | SPDT |
Voltage Sensing Range | 0.1 → 20V ac/dc |
Voltage Sensitivity | Overvoltage, Undervoltage |
Mounting Type | DIN Rail |
Time Delay | 0.1 → 30s |
Frequency Sensing Range | 48 → 63Hz |
Series | L |
Height | 89mm |
Length | 66.5mm |
Minimum Voltage Sensed | 0.1 V, 0.2 V, 0.5 V, 1 V, 2 V |
Operating Temperature Range | +60°C |
Terminal Type | Screw |
Special Features | Adjustment for Trip Level & Time Delay |
Number of Poles | 1 |
Minimum Operating Temperature | -20°C |
Width | 17.5mm |
Maximum Operating Temperature | +60°C |
Dimensions | 66.5 x 17.5 x 89mm |
Current Range | Maximum of 8A |
Maximum Voltage Sensed | 1 V, 2 V, 5 V, 10 V, 20V |
- RS Stock No.:
- 850-5409
- Mfr. Part No.:
- LMCVR-20V 24-230VAC/DC
- Brand:
- Broyce Control
Related links
- Broyce Control Voltage Monitoring Relay 12 → 24V dc, DIN Rail
- Broyce Control Voltage Monitoring Relay 2 → 500V ac/dc, DIN Rail
- Broyce Control Voltage Monitoring Relay DIN Rail
- Broyce Control Current Monitoring Relay DIN Rail
- Broyce Control Phase 3 Phase 243 → 540 V, DIN Rail
- Broyce Control Phase 3 Phase DIN Rail
- Broyce Control Voltage Monitoring Relay 12 → 240V ac/dc, DIN Rail
- Broyce Control Voltage Monitoring Relay SPDT DIN Rail