• RS Stock No. 850-5402
  • Brand Broyce Control
  • Mfr. Part No. LMCCR-2A 24-230VAC/DC
Broyce Control
Broyce Control Current Monitoring Relay with SPDT Contacts, 24 → 230 V ac/dc
Image representative of range
Product Details

L Series - Selectable Control Relays

L Series relay range of timers, control and three phase relays incorporate the latest technology and offer a wide range of user adjustable features.

17.5mm DIN rail housing
Microprocessor based
True R.M.S. monitoring
Isolated auxiliary supply (24 - 230 V ac/dc)
1 x SPDT relay output 8A
Green LED indication for supply status

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Monitoring ApplicationCurrent
Supply Voltage24 → 230 V ac/dc
Contact ConfigurationSPDT
Current SensitivityOvercurrent, Undercurrent
Minimum Current Sensed20mA
Maximum Current Sensed2A
Time Delay0.1 → 30 s
Height89mm
Current RangeMaximum of 8 A
Standards MetIEC 60664
SeriesL-Series
Terminal TypeScrew
Operating Temperature Range-20 → +60 °C
Length66.5mm
Maximum Operating Temperature+60°C
Width17.5mm
Mounting TypeDIN Rail
Minimum Operating Temperature-20°C
Dimensions17.5 x 89 x 66.5 mm
Select all
Customer reviews

Add a review - Log In

6 In stock for FREE next working day delivery
£71.24
Price Each
1 - 4
£71.24
5 +
£68.34
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 850-5402
    Description Broyce Control Current Monitoring Relay with SPDT Contacts, 24 → 230 V ac/dc
    Manufacturer/Brand: Broyce Control
    Mfr. Part No. LMCCR-2A 24-230VAC/DC
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Jul 27, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products

Alternative for Broyce Control Current Monitoring Relay with SPDT Contacts, 24 → 230 V ac/dc

Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201