GertBoard Gertbot Gertbot Robotic Motor Driver Stepper Add On Board
- RS Stock No.:
- 848-6806
- Mfr. Part No.:
- Gertbot
- Brand:
- GertBoard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-6806
- Mfr. Part No.:
- Gertbot
- Brand:
- GertBoard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GertBoard | |
| Kit Classification | Add On Board | |
| Kit Name | Gertbot Robotic Motor Driver | |
| Select all | ||
|---|---|---|
Brand GertBoard | ||
Kit Classification Add On Board | ||
Kit Name Gertbot Robotic Motor Driver | ||
- COO (Country of Origin):
- CN
Gertbot Motor Control Board for Raspberry Pi
The Gertbot is an add-on board made especially for, and compatible with all versions of the Raspberry Pi. By plugging the Gertbot to your Pi GPIO header, you are able to control and drive various motors such as stepper and brushed motors. The Gertbot can also be used as a standalone board and can be controlled from any computer via a UART serial port.
Features & Benefits of the Gertbot
64 MHz ARM Cortex-M3 processor
Can drive 30 V and 2.5 A
Easy to set up
High-level commands make it easy to control
Capacity to plug in up to 4 more boards
Outputs are short circuit and thermal protected
The board can be controlled without programming
Features & Benefits of the Gertbot
64 MHz ARM Cortex-M3 processor
Can drive 30 V and 2.5 A
Easy to set up
High-level commands make it easy to control
Capacity to plug in up to 4 more boards
Outputs are short circuit and thermal protected
The board can be controlled without programming