- RS Stock No.:
- 843-1538
- Mfr. Part No.:
- FLK-TI110 9HZ/FCA
- Brand:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 843-1538
- Mfr. Part No.:
- FLK-TI110 9HZ/FCA
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Ti110 a3001 FC iFlex® Kit
Save money when you buy the Ti110 Thermal Imager, the Fluke a3001 FC iFlex and the Fluke 3000 FC Multimeter together in this great value bundle.
Fluke Ti110 Infrared Camera
IR resolution (FPA size): 160 x 120 FPA Uncooled Microbolometer
Spectral band: 7.5 μm to 14 μm (long wave)
Capture or refresh rate: 30 Hz version
NETD (thermal sensitivity): ≤0.10°C at 30°C target temp (100 mK)
FOV (field of view): 22.5° H x 31° V
IFOV (spatial resolution): 3.39 mRad
Temperature measurement range (not calibrated below -10°C): -20°C to +250°C (-4°F to 482°F)
Temperature measurement accuracy: ±2°C or 2% (at 25°C nominal, whichever is greater)
Focus mechanism: IR-OptiFlex™ focus system
IR Fusion® technology: PIP, full IR, full visible
Color alarms: High temperature
Standard palettes: Blue-red, grayscale, inverted grayscale, high-contrast, hot metal, ironbow, amber, inverted amber
Ultra Contrast™ palettes: Blue-Red, Grayscale, Ironbow
User definable spot markers: Three on camera and in SmartView®
Level and span control: Manual and auto
Minimum span in auto mode: 5°C
Minimum span in manual mode: 2.5°C
Minimum IR focus distance: 15.25 cm
Size: 28.4 x 8.6 x 13.5 cm
LCD display: 3.5 in diagonal (portrait format)
Visible camera: 2 megapixel industrial-grade
Spectral band: 7.5 μm to 14 μm (long wave)
Capture or refresh rate: 30 Hz version
NETD (thermal sensitivity): ≤0.10°C at 30°C target temp (100 mK)
FOV (field of view): 22.5° H x 31° V
IFOV (spatial resolution): 3.39 mRad
Temperature measurement range (not calibrated below -10°C): -20°C to +250°C (-4°F to 482°F)
Temperature measurement accuracy: ±2°C or 2% (at 25°C nominal, whichever is greater)
Focus mechanism: IR-OptiFlex™ focus system
IR Fusion® technology: PIP, full IR, full visible
Color alarms: High temperature
Standard palettes: Blue-red, grayscale, inverted grayscale, high-contrast, hot metal, ironbow, amber, inverted amber
Ultra Contrast™ palettes: Blue-Red, Grayscale, Ironbow
User definable spot markers: Three on camera and in SmartView®
Level and span control: Manual and auto
Minimum span in auto mode: 5°C
Minimum span in manual mode: 2.5°C
Minimum IR focus distance: 15.25 cm
Size: 28.4 x 8.6 x 13.5 cm
LCD display: 3.5 in diagonal (portrait format)
Visible camera: 2 megapixel industrial-grade
Fluke a3001 FC Wireless iFlex AC Current Module Fluke CONNECT™
The Fluke a3001 FC Wireless iFlex AC Current Module is a fully functional true-RMS current meter that wirelessly relays measurements to other Fluke Connect™ enabled master units
The iFlex™ Wireless Current Module allows you to measure around awkward sized conductors or get into tight spaces and makes wire access easier
Measure up to 2500 A ac
Use as a standalone meter or as part of the system
Logging function for recording and saving up to
65000 readings
Inrush function
Magnetic hanging strap
The iFlex™ Wireless Current Module allows you to measure around awkward sized conductors or get into tight spaces and makes wire access easier
Measure up to 2500 A ac
Use as a standalone meter or as part of the system
Logging function for recording and saving up to
65000 readings
Inrush function
Magnetic hanging strap
Fluke 3000 FC Wireless Digital Multimeter Fluke CONNECT™
The Fluke 3000 FC Wireless Digital Multimeter is the ideal solution for professional technicians
Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC Multimeter has all the features you need to troubleshoot and repair many problems in electrical and electronic systems
AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX Recording
CAT III 1000 V, Cat IV 600 V
IP54
Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC Multimeter has all the features you need to troubleshoot and repair many problems in electrical and electronic systems
AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX Recording
CAT III 1000 V, Cat IV 600 V
IP54
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | TI110 |
Thermal Sensitivity | ≤0.1 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Display Size | 3.5in |
Weight | 726g |
Model Number p | TI110 |
Application | Electrical, Industrial |
Spatial Resolution IFOV | 3.39mrad |