Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Header, 20 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 843-0941
- Mfr. Part No.:
- FX20-20P-0.5SV15
- Brand:
- Hirose
Available to back order for despatch 21/11/2024
Added
Price Each (In a Pack of 5)
£3.038
(exc. VAT)
£3.646
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £3.038 | £15.19 |
125 - 495 | £2.426 | £12.13 |
500 - 1245 | £2.124 | £10.62 |
1250 - 2495 | £2.02 | £10.10 |
2500 + | £1.918 | £9.59 |
*price indicative |
- RS Stock No.:
- 843-0941
- Mfr. Part No.:
- FX20-20P-0.5SV15
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose FunctionMAX FX20 0.5 mm Board to Board Connectors
FunctionMAX FX20 0.5 mm SMT board to board connectors with a unique floating structure that absorbs mounting misalignment errors in applications where multiple stacking connectors are used. The FX20 series header connector has a floating structure embedded inside the fixed base of the housing. This floating structure offers a degree of play between the contacts during mating of + 0.6mm minimum in the XY directions. The floating contacts self centre in both the X & Y direction and absorb misalignment errors ensuring safe and accurate mating. The floating feature of these FX20 board to board connectors also eliminate stress caused by mounting placement errors and prevent resulting solder cracking and the need for corrective re-work to be done. Large mating guides on either side of the header also allow for an alignment movement of ±1.2 mm in the XY directions. These guides make mating easier, prevent incorrect insertion and ensure that a secure connection is made. The floating feature of these FunctionMAX FX20 board to board connectors enables them to withstand severe conditions in industrial and automotive applications. The FX20 receptacle connectors contain self-cleaning dual beam contacts which offer a high resistance to vibration and increased contact reliability. These dual beam contacts are made of a high conductivity material and have 0.5A current capacity per pin. The clearance between the contact and housing is designed to prevent capillary action, protecting the contact area from solder wicking and flux penetration during assembly.
Features and Benefits
Floating structure to absorb mounting misalignment
Reliable double beam contact structure for vibration resistance and reliable electrical connection
0.5A current capacity per contact
Self-aligning and self-guiding structure
Reliable double beam contact structure for vibration resistance and reliable electrical connection
0.5A current capacity per contact
Self-aligning and self-guiding structure
Applications
Withstand severe conditions required by industrial applications and in-vehicle units
Automotive and vehicle applications
Broadcast equipment
Base Station Transceivers
Industrial equipment
Measuring instrumentation
Medical devices
Printers and copiers
Projectors
Smart meters
Automotive and vehicle applications
Broadcast equipment
Base Station Transceivers
Industrial equipment
Measuring instrumentation
Medical devices
Printers and copiers
Projectors
Smart meters
The FunctionMAX Brand
FunctionMAX board to board connectors are designed to meet the needs of advancing technologies within the industrial market and offer high performance and maximum functionality. The FunctionMAX range includes connectors with a floating design and connectors with a high-speed transmission rate. The high transmission connectors have a design based on a differential transmission system and offer high-speed signals and excellent resistance to noise. The FunctionMAX range of board to board connectors offer superior performance in diverse environments.
Specifications
Attribute | Value |
---|---|
Series | FunctionMAX FX20 |
Pitch | 0.5mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 500.0mA |
Voltage Rating | 50.0 V |
Related links
- Hirose FunctionMAX FX8 Series Straight Surface Mount PCB Header...
- Hirose FunctionMAX FX30B Series Straight Through Hole PCB Header...
- Hirose FunctionMAX FX23 Series Right Angle Surface Mount PCB...
- Hirose FunctionMAX FX18 Series Straight Surface Mount PCB Header...
- Hirose FunctionMAX FX10 Series Straight Surface Mount PCB Header...
- Hirose FunctionMAX FX20 Series Straight Surface Mount PCB Socket...
- Hirose FunctionMAX FX20 Series Right Angle Surface Mount PCB...
- Hirose FunctionMAX FX8C Series Straight Surface Mount PCB Header...