- RS Stock No.:
- 842-8572
- Mfr. Part No.:
- WTB2S-2P1330
- Brand:
- Sick
9 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price Each
£136.22
(exc. VAT)
£163.46
(inc. VAT)
Units | Per unit |
1 - 4 | £136.22 |
5 + | £130.69 |
- RS Stock No.:
- 842-8572
- Mfr. Part No.:
- WTB2S-2P1330
- Brand:
- Sick
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WTB2S-2 Miniature Photoelectric Sensors
The incredibly small latest generation WTB2S-2 miniature photoelectric sensor from SICK offers completely new machine design possibilities. The ultra-compact sensors can be installed in confined spaces and be set and monitored remotely via IO-Link. The W2S-2 also offers world-class sensing distances in this housing size.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
Features and Benefits
· PinPoint 2.0 LED with extended sensing distances and high operating reserves
· A variety of application possibilities thanks to clearly-defined laser-like or line-shaped light spots
· Detection of highly-transparent and reflective objects using sensors with V-optics
· Ultra-compact design offering above-average sensing distances and provide space-saving installation
· IO-Link remote setup provides easy data access from the PLC
· High operational reliability: ultra black objects are detected with a degree of reflection of 1%
· A variety of application possibilities thanks to clearly-defined laser-like or line-shaped light spots
· Detection of highly-transparent and reflective objects using sensors with V-optics
· Ultra-compact design offering above-average sensing distances and provide space-saving installation
· IO-Link remote setup provides easy data access from the PLC
· High operational reliability: ultra black objects are detected with a degree of reflection of 1%
Applications
Whether it is used in machines in the pharmaceutical industry, in logistics handling applications or in automatic assembly equipment, the ultra-compact W2S-2 offers optimal performance and high reliability in industrial environments. Industry 4.0 is already on board: Both the sensing distance as well as continuous monitoring are set via the controller. The W2S-2 reduces the load on the machine control by using a counter, timestamp and false tripping suppression functions.
Sick W2S-2 Series
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 1 mm → 36 mm |
Output Type | PNP |
Electrical Connection | 3 Wire Cable 2 m |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | <400 μs |
Maximum Operating Temperature | +50°C |
Mounting Type | Panel Mount |
Housing Material | ABS, PC |
Series | W2S-2 |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 842-8572
- Mfr. Part No.:
- WTB2S-2P1330
- Brand:
- Sick
Related links
- Sick Background Suppression Photoelectric Sensor 1 mm → 150 mm...
- Sick Background Suppression Photoelectric Sensor 1 mm → 66 mm...
- Sick Background Suppression Photoelectric Sensor 4 mm → 90 mm...
- Sick Background Suppression Photoelectric Sensor 4 mm → 40 mm...
- Sick Background Suppression Photoelectric Sensor 1 mm → 18 mm...
- Sick Background Suppression Photoelectric Sensor 1 → 36 mm Detection Range
- Sick Background Suppression Photoelectric Sensor 1 → 36 mm...
- Sick Background Suppression Photoelectric Sensor 36 mm Detection Range