- RS Stock No.:
- 842-8011
- Mfr. Part No.:
- LM324N
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 842-8011
- Mfr. Part No.:
- LM324N
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 32 V |
Typical Dual Supply Voltage | ±1.5 → ±16V |
Maximum Operating Frequency | 20 kHz |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Dimensions | 19.8 x 6.4 x 3.25mm |
Length | 19.8mm |
Height | 3.25mm |
Width | 6.4mm |
- RS Stock No.:
- 842-8011
- Mfr. Part No.:
- LM324N
- Brand:
- ON Semiconductor