- RS Stock No.:
- 841-8730
- Mfr. Part No.:
- PX0840/A/3M00
- Brand:
- Bulgin
29 In stock - FREE next working day delivery available
Added
Price Each
£25.33
(exc. VAT)
£30.40
(inc. VAT)
Units | Per unit |
1 - 9 | £25.33 |
10 - 49 | £22.52 |
50 - 99 | £21.05 |
100 + | £20.42 |
- RS Stock No.:
- 841-8730
- Mfr. Part No.:
- PX0840/A/3M00
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
Product Details
Bulgin Buccaneer Sealed USB Cable - Single Ended
Bulgin Buccaneer series sealed single ended USB cable assemblies offer an IP68 rating when mated with a Buccaneer series panel mount USB connector.
Features and Benefits
28 AWG
IP68 Rated
Jacket Material - Polyvinyl Chloride
Specifications
Attribute | Value |
---|---|
Length | 3m |
Connector 1 | USB A |
Connector 2 | USB B |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP68 |