- RS Stock No.:
- 841-7756
- Mfr. Part No.:
- METSEPM3250
- Brand:
- Schneider Electric
2 In stock - FREE next working day delivery available
Added
Price Each
£472.64
(exc. VAT)
£567.17
(inc. VAT)
Units | Per unit |
1 + | £472.64 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 841-7756
- Mfr. Part No.:
- METSEPM3250
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric 3-Phase LCD Energy Meter With Pulse Output, 70mm Depth, 1s Update Rate - PM3200 Series - METSEPM3250
Track the energy usage in your electrical systems with this precise meter from Schneider Electric. It monitors and regulates your consumption to make it easier to manage your expenditure. The device comes in a thermoplastic housing that's durable and resistant to impact, so you can use it in industrial harsh conditions. The housing also serves as an insulator to protect you from electric shocks. For convenience, this meter is DIN rail-mounted and clicks audibly when it's properly installed. An LCD (liquid crystal display) screen lets you clearly see usage statistics for real-time monitoring.
• LED backlight for an easy-to-read display in dim areas
• Modbus RS485 terminal for daisy-chaining with other meters for enhanced performance
• Wide operating temperature range of -25ºC to +55ºC for use in demanding conditions
• Modbus RS485 terminal for daisy-chaining with other meters for enhanced performance
• Wide operating temperature range of -25ºC to +55ºC for use in demanding conditions
Applications
• Panel instrumentation
• Facility management
• Data centres and networks
• Facility management
• Data centres and networks
Is this meter dust-resistant?
Yes – this meter has an IP40 (ingress protection) rating, which means it can withstand dust and objects larger than 1mm. This also means it's touch-proof to prevent electric shocks.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 1, 3 |
Pulse Output | Yes |
Depth | 70mm |
Meter Accuracy | 0.3 %, 0.5 % |
Minimum Temperature | -25°C |
Meter Type | Digital |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | PM3200 |
Related links
- Schneider Electric 3 Phase LCD Energy Meter, Type
- Schneider Electric 1 Phase LCD Energy Meter, Type Electronic
- Schneider Electric 1 Phase LCD Energy Meter, Type Electromechanical
- Schneider Electric 1, 3 Phase LCD Energy Meter
- Schneider Electric 1, 3 Phase Backlit LCD Energy Meter
- Schneider Electric 1, 3 Phase TFT LCD Energy Meter
- Schneider Electric 3 Phase LCD Energy Meter, Type Electronic
- Schneider Electric 1 Type Energy Meter