- RS Stock No.:
- 840-9092
- Mfr. Part No.:
- ERA3APB1272V
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 840-9092
- Mfr. Part No.:
- ERA3APB1272V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic 0.1W ERA Series 0.1% 15ppm,7.6kΩ → 100kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Specifications
Attribute | Value |
---|---|
Resistance | 12.7kΩ |
Technology | Metal Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±15ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |