Keysight Technologies DSOX3014T InfiniiVision 3000T X Series Digital Bench Oscilloscope, 4 Analogue Channels, 100MHz,
- RS Stock No.:
- 833-5118
- Mfr. Part No.:
- DSOX3014T
- Brand:
- Keysight Technologies
5 In stock - FREE next working day delivery available
Added
Price Each
£4,878.00
(exc. VAT)
£5,853.60
(inc. VAT)
Units | Per unit |
1 + | £4,878.00 |
- RS Stock No.:
- 833-5118
- Mfr. Part No.:
- DSOX3014T
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Oscilloscope, TFT LCD Display, 3.5ns Rise Time - InfiniiVision 3000T X Series - DSOX3014T
Looking for high-accuracy, comprehensive signal analysis? This industry-leading oscilloscope from Keysight Technologies is the wave of the future. Thanks to a capacitive touchscreen interface, it offers user-friendly navigation at your fingertips. This helps simplify documentation for increased productivity. Segmented memory is provided as standard, so you can capture and save only the most important glitch activity without wasting storage space on idle time between events. A lightning-fast update rate of one million waveforms per second means this powerful device delivers unparalleled detail in its results.
Features & Benefits
• Bandwidth of 100MHz allows you to analyse high-frequency waves
• Large 8.5-inch screen offers an easy-to-read display
• Four analogue channels for simple comparison of results
• Large 8.5-inch screen offers an easy-to-read display
• Four analogue channels for simple comparison of results
Applications
• Electrical engineering
• Laboratories
• Healthcare facilities
• Laboratories
• Healthcare facilities
What's supplied with this oscilloscope?
So that you can be sure this product meets the highest standards, it comes with a certificate of calibration. You'll also find a passive-type probe (185-2140) included in the package, along with a how-to CD and a localised power cord, meaning you'll have everything you need to get started.
Buy a scope – and get a free software bundle worth up to €5,300 / £4,700!
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Specifications
Attribute | Value |
---|---|
Digital/Analogue | Digital |
Number of Analogue Channels | 4 |
Number of Digital Channels | 16 |
Bandwidth | 100MHz |
Oscilloscope Form | Digital Storage |
Oscilloscope Type | Bench |
Series | InfiniiVision 3000T X |
Power Source | Mains |
Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB |
Memory Depth | 2Mpts, 4Mpts |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 1mV/div |
Waveform Refresh Rate | 000, 1, 113per sec |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 5ns/div |
Screen Size | 8.5in |
Sample Rate Random | 2 G samples/s, 4 G samples/s |
Maximum Time Base | 50s/div |
Vertical Resolution | 8 bit |
Weight | 3.9kg |
Input Impedance | 14 pF |
Dimensions | 381 x 142 x 204mm |
Record Length | 2M points/ch |
Input Capacitance | 8 pF |
Safety Category | CAT I |
Rise Time | 3.5ns |
- RS Stock No.:
- 833-5118
- Mfr. Part No.:
- DSOX3014T
- Brand:
- Keysight Technologies
Related links
- Keysight Technologies DSOX3024T InfiniiVision 3000T X Series...
- Keysight Technologies DSOX3034T InfiniiVision 3000T X Series...
- Keysight Technologies MSOX3024T InfiniiVision 3000T X Series...
- Keysight Technologies MSOX3012T InfiniiVision 3000T X Series...
- Keysight Technologies DSOX3034T InfiniiVision 3000T X Series...
- Keysight Technologies MSOX3034T InfiniiVision 3000T X Series...
- Keysight Technologies MSOX3014A InfiniiVision 3000T X Series...
- Keysight Technologies MSOX3014T InfiniiVision 3000T X Series...