Murata Power Solutions MEJ2 2W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out
- RS Stock No.:
- 829-4893P
- Mfr. Part No.:
- MEJ2S0503SC
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 829-4893P
- Mfr. Part No.:
- MEJ2S0503SC
- Brand:
- Murata Power Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | 606mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 5.2kV dc |
Length | 19.65mm |
Depth | 12.65mm |
Series | MEJ2 |
Load Regulation | 0.15 |
Efficiency | 70% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
- RS Stock No.:
- 829-4893P
- Mfr. Part No.:
- MEJ2S0503SC
- Brand:
- Murata Power Solutions