Sanyo Denki Hybrid, Single Shaft Stepper Motor, 0.39Nm Torque, 24 V, 1.8°, 42 x 42mm Frame, 5mm Shaft
- RS Stock No.:
- 829-3503
- Mfr. Part No.:
- 103H5208-5240
- Brand:
- Sanyo Denki
73 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£46.60
(exc. VAT)
£55.92
(inc. VAT)
Units | Per unit |
1 - 4 | £46.60 |
5 - 9 | £45.15 |
10 + | £44.18 |
- RS Stock No.:
- 829-3503
- Mfr. Part No.:
- 103H5208-5240
- Brand:
- Sanyo Denki
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki Sanmotion 103H5 Series Stepper Motor
Sany Denki range of Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Single Shaft |
Step Angle | 1.8° |
Holding Torque | 0.39Nm |
Number Of Wires | 6 |
Supply Voltage | 24 V |
Frame Size | 42 x 42mm |
Shaft Diameter | 5mm |
Current Rating | 1 A |
Winding Arrangement | Bipolar |
Shaft Length | 24mm |
Depth | 40.5mm |
Resistance Per Phase | 4.1Ω |
Standards Met | CE, UL, TUV, RoHS Compliant |
Related links
- Sanyo Denki 103H5 Series Hybrid 0.39Nm Torque 1.8° 5mm Shaft
- Sanyo Denki SS24 Series Hybrid 83mNm Torque 1.8° 5mm Shaft
- Sanyo Denki SH3533 Series Hybrid 0.15Nm Torque 1.8° 5mm Shaft
- Sanyo Denki Hybrid 0.265Nm Torque 1.8° 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.30Nm Torque 1.8° 5mm Shaft
- Sanyo Denki SF242 Series Hybrid 0.56Nm Torque 1.8° 5mm Shaft
- Sanyo Denki SH22 Series Hybrid 0.07Nm Torque 1.8°, 5mm Shaft
- Sanyo Denki 103H5 Series Hybrid 0.20Nm Torque 1.8° 5mm Shaft