- RS Stock No.:
- 828-5209
- Mfr. Part No.:
- BZCT050
- Brand:
- Broyce Control
10 In stock - FREE next working day delivery available
Added
Price Each
£46.00
(exc. VAT)
£55.20
(inc. VAT)
Units | Per unit |
1 - 4 | £46.00 |
5 - 9 | £44.62 |
10 + | £43.65 |
- RS Stock No.:
- 828-5209
- Mfr. Part No.:
- BZCT050
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
BZCT Earth Leakage Detection Toroid
Circular Toroids
For use with ELRM44V-30
Designed to detect leakage current and transmit a proportional signal to an Earth Leakage Relay
Surface mounting
Installation/Data sheet supplied
For use with ELRM44V-30
Designed to detect leakage current and transmit a proportional signal to an Earth Leakage Relay
Surface mounting
Installation/Data sheet supplied
Specifications
Attribute | Value |
---|---|
Series | BZCT |
Bore Size | 50mm |
Output Current | 200 mA |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |
Mounting Type | Surface Mount |
For Use With | Broyce Type A Earth Leakage Relays |
- RS Stock No.:
- 828-5209
- Mfr. Part No.:
- BZCT050
- Brand:
- Broyce Control
Related links
- ABB CM Series Current Transformer Current Transformer 500:5 50mm Bore
- ABB CM Series Current Transformer Current Transformer 25.00 50mm Bore
- Broyce Control BZCT Series Current Transformer, 70mm Bore
- Broyce Control BZCT Series Current Transformer, 120mm Bore
- ABB CM Series Current Transformer Current Transformer 300:5 50mm Bore
- LEM LA Series Current Transformer 400:1 30 x 13mm Bore, ±15 V
- Broyce Control BZCT Series Current Transformer, 35mm Bore
- ABB CM Series Current Transformer Current Transformer 150:5 50mm Bore