- RS Stock No.:
- 828-5195
- Mfr. Part No.:
- LEDF 24VAC/DC/230VAC. 2-60 Sec
- Brand:
- Broyce Control
- RS Stock No.:
- 828-5195
- Mfr. Part No.:
- LEDF 24VAC/DC/230VAC. 2-60 Sec
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LEDF - True Off Delay Timer
True Delay Off (Delay On Release) timer LEDF in a 17.5mm DIN rail housing.
True Delay Off timing function
Adjustment of time delay range
Dual-voltage input
1x SPDT relay output
Green LED indication for supply status
17.5 mm width
DIN rail mounting
Adjustment of time delay range
Dual-voltage input
1x SPDT relay output
Green LED indication for supply status
17.5 mm width
DIN rail mounting
Approvals
UL Certification
True Off Delay
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc, 230V ac |
Mounting Type | DIN Rail |
Mode of Operation | True OFF Delay |
Time Range | 2 → 60s |
Number of Contacts | 1 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Seconds |
Maximum Current | 8A |
Switch Configuration | SPDT |
Terminal Type | Screw |
Width | 17.5mm |
Power Supply | External |
Depth | 66.5mm |
Length | 89mm |
Maximum Operating Temperature | +60°C |
Time Delay | (Reset) 200ms |
Minimum Operating Temperature | -20°C |
Related links
- Broyce Control DIN Rail Mount Time Delay Relay 1-Contact 1-Function, SPDT
- Broyce Control Voltage Monitoring Relay 2 → 500V ac/dc, DIN Rail
- Broyce Control DIN Rail Mount Timer Relay 1-Contact
- Broyce Control LMMT Series DIN Rail Mount Timer Relay 2-Contact SPDT
- Broyce Control DIN Rail Mount Timer Relay 24V ac/dc 0.5 → 10s SPDT
- Broyce Control Phase 1 Phase DIN Rail
- Broyce Control DIN Rail Mount Timer Relay 2-Contact 1-Function, 2 x SPDT
- Broyce Control DIN Rail Mount Timer Relay 24V ac/dc 0.5 → 10min SPDT