- RS Stock No.:
- 828-2714
- Mfr. Part No.:
- CY8C21434-24LTXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 828-2714
- Mfr. Part No.:
- CY8C21434-24LTXI
- Brand:
- Cypress Semiconductor
Legislation and Compliance
Product Details
PSoC 1 (M8C Core), Cypress
The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.
Specifications
Attribute | Value |
---|---|
Processing Unit | Microprocessor |
Application | USB |
Technology | CMOS |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.7mm |
Height | 0.7mm |
Length | 5mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.4 V |
Minimum Operating Temperature | -40 °C |
Width | 5mm |
- RS Stock No.:
- 828-2714
- Mfr. Part No.:
- CY8C21434-24LTXI
- Brand:
- Cypress Semiconductor