- RS Stock No.:
- 827-5243P
- Mfr. Part No.:
- BSS169H6906XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 827-5243P
- Mfr. Part No.:
- BSS169H6906XTSA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
Infineon SIPMOS® N-Channel MOSFETs
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 90 mA |
Maximum Drain Source Voltage | 100 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 12 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.8V |
Minimum Gate Threshold Voltage | 2.9V |
Maximum Power Dissipation | 360 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Width | 1.3mm |
Typical Gate Charge @ Vgs | 2.1 nC @ 7 V |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Length | 2.9mm |
Series | SIPMOS |
Minimum Operating Temperature | -55 °C |
Height | 1mm |
- RS Stock No.:
- 827-5243P
- Mfr. Part No.:
- BSS169H6906XTSA1
- Brand:
- Infineon