- RS Stock No.:
- 827-0513P
- Mfr. Part No.:
- DMC4047LSD-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 827-0513P
- Mfr. Part No.:
- DMC4047LSD-13
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
Dual N/P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | N, P |
Maximum Continuous Drain Current | 4.1 A, 9 A |
Maximum Drain Source Voltage | 40 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 32 mΩ, 55 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.4V |
Maximum Power Dissipation | 1.8 W |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 2 |
Transistor Material | Si |
Width | 3.95mm |
Typical Gate Charge @ Vgs | 19.1 nC @ 10 V, 21.5 nC @ 10 V |
Length | 4.95mm |
Maximum Operating Temperature | +150 °C |
Height | 1.5mm |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 827-0513P
- Mfr. Part No.:
- DMC4047LSD-13
- Brand:
- DiodesZetex