- RS Stock No.:
- 824-2855
- Mfr. Part No.:
- 8501NR45
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 824-2855
- Mfr. Part No.:
- 8501NR45
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Class 8501 KA Alternating Relays
8501 K relays are designed for multipole switching applications at 240 volts or lower. These relays have industry standard wiring and pin arrangements which allows for their use as replacements for many similar relays without wiring or hardware modifications.
10 or 15 A versions
DPDT or 3PDT
Manual operator/red pilot light options
Horsepower rated
Ac or dc operation
Socket range available
DPDT or 3PDT
Manual operator/red pilot light options
Horsepower rated
Ac or dc operation
Socket range available
Specifications
Attribute | Value |
---|---|
Voltage | 300V |
For Use With | 8501RS14, 8501RS24, 8501RS34, 8501RS4, 8501RSD14, 8501RSD24, 8501RSD34, 8501RSD4 |
Accessory Type | Socket |
Priced to Clear | Yes |