- RS Stock No.:
- 823-3069P
- Mfr. Part No.:
- MMBZ5226B-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 823-3069P
- Mfr. Part No.:
- MMBZ5226B-7-F
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 350mW, MMBZ52xxB Series, Diodes Inc
Surface Mount case: SOT-23
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 3.3V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 350 mW |
Package Type | SOT-23 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 20mA |
Maximum Zener Impedance | 28Ω |
Maximum Reverse Leakage Current | 25µA |
Dimensions | 3 x 1.4 x 1.1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 823-3069P
- Mfr. Part No.:
- MMBZ5226B-7-F
- Brand:
- DiodesZetex