- RS Stock No.:
- 823-0808
- Mfr. Part No.:
- 24LC16B-I/MC
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 823-0808
- Mfr. Part No.:
- 24LC16B-I/MC
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
24AA16/24LC16B I²C™ Serial EEPROM
The Microchip 24LC16B 16Kbit serial EEPROM is organized as eight blocks of 256 x 8-bit memory with a 2-wire serial interface. It operates on voltage range of 2.5 to 5.5V. The low-voltage design permits operation with standby and active currents of only 1 μA and 1 mA, respectively. The device has a page write capability for up to 16 bytes of data.
Low-power CMOS technology
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz, 400 kHz and 1 MHz Compatibility
Page Write Time of 5ms maximum
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection greater than 4,000V
More than 1 Million Erase/Write Cycles
Data Retention of greater than 200 Years
Temperature ranges between -40°C and +85°C
8-Lead Plastic Dual Flat No Lead (2x3x0.9mm Body) package
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz, 400 kHz and 1 MHz Compatibility
Page Write Time of 5ms maximum
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection greater than 4,000V
More than 1 Million Erase/Write Cycles
Data Retention of greater than 200 Years
Temperature ranges between -40°C and +85°C
8-Lead Plastic Dual Flat No Lead (2x3x0.9mm Body) package
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 16kbit |
Interface Type | Serial-I2C |
Package Type | DFN |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 256 x 8 |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 2.5 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 3 x 2 x 0.95mm |
Data Retention | >200yr |
Maximum Random Access Time | 1000ns |
Number of Words | 256 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 823-0808
- Mfr. Part No.:
- 24LC16B-I/MC
- Brand:
- Microchip