- RS Stock No.:
- 822-9041P
- Mfr. Part No.:
- BZX84C3V9-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 822-9041P
- Mfr. Part No.:
- BZX84C3V9-7-F
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 350mW, BZX84C Series, Diodes Inc
Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23
Surface Mount case: SOT-23
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 3.9V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 350 mW |
Package Type | SOT-23 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 90Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 3 x 1.4 x 1.1mm |
Typical Voltage Temperature Coefficient | -3.5 → 0mV/°C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 822-9041P
- Mfr. Part No.:
- BZX84C3V9-7-F
- Brand:
- DiodesZetex