- RS Stock No.:
- 822-8837P
- Mfr. Part No.:
- AP431ASAG-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 822-8837P
- Mfr. Part No.:
- AP431ASAG-7
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
Adjustable Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOT-23 |
Reference Type | Adjustable |
Initial Accuracy | ±0.5 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 250mA |
Minimum Output Voltage | 2.507 V |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Dimensions | 3 x 1.4 x 1.1mm |
Minimum Operating Temperature | -20 °C |
Height | 1.1mm |
Width | 1.4mm |
Maximum Operating Temperature | +85 °C |
Length | 3mm |
- RS Stock No.:
- 822-8837P
- Mfr. Part No.:
- AP431ASAG-7
- Brand:
- DiodesZetex