- RS Stock No.:
- 822-2154P
- Mfr. Part No.:
- BC857BV-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 822-2154P
- Mfr. Part No.:
- BC857BV-7
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-563 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | -50 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 (Min.) MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 1.7 x 1.25 x 0.6mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 822-2154P
- Mfr. Part No.:
- BC857BV-7
- Brand:
- DiodesZetex