- RS Stock No.:
- 822-2135
- Mfr. Part No.:
- BAV99BRW-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 822-2135
- Mfr. Part No.:
- BAV99BRW-7-F
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-363 (SC-88) |
Maximum Continuous Forward Current | 300mA |
Peak Reverse Repetitive Voltage | 75V |
Diode Configuration | Series |
Diode Type | Silicon Junction |
Pin Count | 6 |
Maximum Forward Voltage Drop | 1.25V |
Number of Elements per Chip | 4 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 4ns |
Peak Non-Repetitive Forward Surge Current | 2A |
- RS Stock No.:
- 822-2135
- Mfr. Part No.:
- BAV99BRW-7-F
- Brand:
- DiodesZetex