- RS Stock No.:
- 820-1438
- Mfr. Part No.:
- B5B-PH-K-S(LF)(SN)
- Brand:
- JST
2715 In stock - FREE next working day delivery available
165 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 5)
£0.258
(exc. VAT)
£0.31
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £0.258 | £1.29 |
125 - 495 | £0.122 | £0.61 |
500 - 1245 | £0.116 | £0.58 |
1250 - 2495 | £0.108 | £0.54 |
2500 + | £0.10 | £0.50 |
*price indicative |
- RS Stock No.:
- 820-1438
- Mfr. Part No.:
- B5B-PH-K-S(LF)(SN)
- Brand:
- JST
Technical Reference
Legislation and Compliance
Product Details
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.
2.0mm Wire-to-Board Connector, JST PH Series
Specifications
Attribute | Value |
---|---|
Series | PH |
Pitch | 2.0mm |
Number of Contacts | 5 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Series Number | B5B |
Current Rating | 2.0A |
Voltage Rating | 100.0 V |
Related links
- JST PH Series Straight Surface Mount PCB Header 2.0mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- JST PH Series Right Angle Surface Mount PCB Header 2.0mm Pitch Shrouded
- JST ZH Series Top Entry Surface Mount PCB Header 1.5mm Pitch Shrouded
- JST PH Series Right Angle Surface Mount PCB Header 2.0mm Pitch, Shrouded
- JST EH Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2.0mm Pitch, Shrouded