Parallella Development Board Computer Board P1601-DK02
- RS Stock No.:
- 819-4709
- Mfr. Part No.:
- P1601-DK02
- Brand:
- Parallella
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 819-4709
- Mfr. Part No.:
- P1601-DK02
- Brand:
- Parallella
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Parallella | |
| Classification | Computer Board | |
| Technology | Development Board | |
| Processor Family Name | Zynq + Epiphany III | |
| Processor Part Number | Z-7010 + E16G301 | |
| Processor Type | MPU | |
| Select all | ||
|---|---|---|
| Brand Parallella | ||
| Classification Computer Board | ||
| Technology Development Board | ||
| Processor Family Name Zynq + Epiphany III | ||
| Processor Part Number Z-7010 + E16G301 | ||
| Processor Type MPU | ||
Parallella-16 Desktop Computer, Epiphany III
The Parallella-16 Desktop Computer is an FPGA-based dual-core ARM Cortex-A9 single-board computer with an Epiphany III 16-core coprocessor chip. This credit card sized 'supercomputer' consumes less than 5W of power. The Parallella is a low-cost platform designed for developing and implementing high-performance applications for which parallel processing is ideally suited. Parallella boards are designed so that interconnection forming large clusters is straightforward.
Parallella Desktop Computer Board
 Xilinx Zynq®-7010 All Programmable SoC (XC7Z010) with dual-core ARM Cortex-A9 CPU
 Epiphany III (16-core CPU Accelerator)
 1 GB DDR3 SDRAM
 128 Mbit quad-SPI Flash memory
 RJ45 10/100/1000 Ethernet socket
 Micro HDMI port
 MicroSD card slot
 Micro USB 2.0 host port
 Four 60-pin high-speed expansion connectors ("PEC") for FPGA signals, Epiphany links and power distribution including 24 GPIO ports
 Power supply: +5 V @ 2 A via 2.1 mm centre-positive barrel socket
 Typical power consumption: less than 5 W
 Dimensions: 3.4 x 2.1 in
 Suitable power supply unit (not included): RS Part No. 706-6502
 Epiphany III (16-core CPU Accelerator)
 1 GB DDR3 SDRAM
 128 Mbit quad-SPI Flash memory
 RJ45 10/100/1000 Ethernet socket
 Micro HDMI port
 MicroSD card slot
 Micro USB 2.0 host port
 Four 60-pin high-speed expansion connectors ("PEC") for FPGA signals, Epiphany links and power distribution including 24 GPIO ports
 Power supply: +5 V @ 2 A via 2.1 mm centre-positive barrel socket
 Typical power consumption: less than 5 W
 Dimensions: 3.4 x 2.1 in
 Suitable power supply unit (not included): RS Part No. 706-6502
Epiphany III Coprocessor
 16 x high-performance 32-bit RISC CPU cores
 Max operating frequency: 1 GHz (600 MHz on Parallella board)
 Peak performance @ 1 GHz: 32 GFLOPS
 On-chip distributed shared SRAM: 512 kB (32 kB/core)
 Local memory bandwidth: 512 GB/s
 Network on-chip Bisection bandwidth: 64 GB/s
 Off-chip bandwidth: 8 GB/s
 Maximum chip power consumption: 2 W
 IEEE-754 floating-point instruction set
 Fully featured ANSI-C/C++ programmable
 GNU/Eclipse based tool chain
 Source-synchronous LVDS off-chip links for host or direct chip-to-chip interfacing
 Max operating frequency: 1 GHz (600 MHz on Parallella board)
 Peak performance @ 1 GHz: 32 GFLOPS
 On-chip distributed shared SRAM: 512 kB (32 kB/core)
 Local memory bandwidth: 512 GB/s
 Network on-chip Bisection bandwidth: 64 GB/s
 Off-chip bandwidth: 8 GB/s
 Maximum chip power consumption: 2 W
 IEEE-754 floating-point instruction set
 Fully featured ANSI-C/C++ programmable
 GNU/Eclipse based tool chain
 Source-synchronous LVDS off-chip links for host or direct chip-to-chip interfacing
Supplied with
Heatsink
