- RS Stock No.:
- 815-4168
- Mfr. Part No.:
- 3M 6502QL
- Brand:
- 3M
47 In stock - FREE next working day delivery available
11 available from Europe for delivery within 1 working day(s).
Added
Price Each
£31.01
(exc. VAT)
£37.21
(inc. VAT)
Units | Per unit |
1 - 6 | £31.01 |
7 - 14 | £29.77 |
15 - 39 | £28.83 |
40 + | £27.26 |
- RS Stock No.:
- 815-4168
- Mfr. Part No.:
- 3M 6502QL
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M™ 6500 Series Reusable Half Mask
Part of the 6500 series this reusable half face respirator mask helps to provide protection against particles, gases and vapours when used with an approved cartridge or filter. Its vitally important when in an environment that has harmful gases to uphold your safety and health. Coupling the dual airline respirator with the correct cartridges/filters is vital. 3M are one of the best to ensure you uphold your safety and health. This respirator is reusable as the cartridges and filters can be exchanged or disposed once used to capacity.
Design
The 6500 series respirator masks feature dual lightweight filters, which can be specialised to suit your individual needs. Fitting the respirator is easy with a unique Quick Latch Drop Down system to make it easy to fit and dismount swiftly between safe and contaminated areas. Its lightweight design makes this reusable respirator a favourite for professionals. The Cool Flow™ valve reduces the heat build up by directing hot air and moisture downward to reduce fogging in your eyewear.
Protection
The respirator is comfortable in tough and dirty work environments. Once the straps are adjusted, the face piece is fully secured to the users face not allowing any harmful gases or particles to be inhaled.
The 6500 series offers versatility for various environments and applications, with the approved cartridges and filters. This respirator and the cartridges/filters can be used in combination can be provide protections against a variety of hazards.
However it can be used with 6000 Cartridges (Except 6098 or 6099) 2000 and 5000 series filters. They are all easily attached with a quarter turn twist on and off onto the face piece.
Features and Benefits
Reusable respirator with quick latch drop down mechanism for easy on and off as wearers move in and out of contaminated areas
No need to remove your safety helmet or face shield when lowering or raising your respirator
Resilient silicone face seal helps provide comfort, durability, and stability with a soft but firm seal
Exhalation valve cover helps direct exhaled breath and moisture downward to reduce fogging of eyewear and grinding and welding shields
Low profile half facepiece design offers a wider field of view and better compatibility with welding and grinding shields
3M™ Cool Flow™ Valve provides easier breathing and reduced heat and moisture build-up
Adjustable head harness assembly offers improved fit and comfort
Bayonet connection fitting system to a broad range of filters to protect against gases, vapours and particulates
No need to remove your safety helmet or face shield when lowering or raising your respirator
Resilient silicone face seal helps provide comfort, durability, and stability with a soft but firm seal
Exhalation valve cover helps direct exhaled breath and moisture downward to reduce fogging of eyewear and grinding and welding shields
Low profile half facepiece design offers a wider field of view and better compatibility with welding and grinding shields
3M™ Cool Flow™ Valve provides easier breathing and reduced heat and moisture build-up
Adjustable head harness assembly offers improved fit and comfort
Bayonet connection fitting system to a broad range of filters to protect against gases, vapours and particulates
Applications
Agricultural
Construction
Painting
Industrial Maintenance
Manufacturing
Construction
Painting
Industrial Maintenance
Manufacturing
FAQs
What is the difference between a respirator and a standard face mask?
Respirators allows for a higher filtration efficiency and better fit than standard face masks. All respirators must be approved by CE/NIOSH with an assigned approval code on each respirator if youre unsure about a respirator or a standard face mask.
What is a NIOSH Approved Respirator?
The NIOSH regulates the manufacture and testing of respirators, along with cartridges, filters and supplied air systems.
How long do particle filters last?
As particle filters load up with the contaminant they actually become a better filter. However, they become a harder filter to breathe through. The user will notice breathing becoming too hard and will then need to change the filter.
Standards
EN140:1998
3M Respirator Mask, Reusable, 2 Filters - 6500 Series - 3M 6502QL
To avoid breathing in harmful particles and gases in your industrial environment, use this respirator mask from 3M. It works by trapping contaminants in its filters before you can inhale them. The filter cartridges in the mask are replaceable, so you can use this PPE multiple times. A quick latch drop-down system lets you easily raise and lower it the mask without removing your face shield or safety helmet.
Features & Benefits
• Half-mask design for unobstructed vision
• Cool Flow valve expels hot air to prevent moisture build-up
• Robust silicone offers a comfortable fit and steady hold on your face
• Cool Flow valve expels hot air to prevent moisture build-up
• Robust silicone offers a comfortable fit and steady hold on your face
Applications
• Construction sites
• Oil and gas industry
• Waste management
• Oil and gas industry
• Waste management
How do I attach filters to this respirator mask?
This mask comes with a flexible bayonet system that lets you easily attach your filter cartridges without any tools. For versatility, it's compatible with gas, vapour and particulate filters.
Specifications
Attribute | Value |
---|---|
Type | Half Mask |
Size | Medium |
Hypoallergenic | No |
Series | 6500 |
Colour | Blue, Grey |
Related links
- 3M 6000 Series Half-Type Respirator Mask, Size Medium
- 3M 7500 Series Half-Type Respirator Mask, Size Medium
- 3M 7500 Series Half-Type Respirator Mask Hypoallergenic
- 3M 6500 Series Half-Type Respirator Mask, Size Large
- DRAEGER X-plore 4740 Series Half-Type Respirator Mask, Size Medium
- 3M 6500 Series Half-Type Respirator Mask, Size Small
- 3M HF-800SD Series Half-Type Respirator Mask, Size Medium
- 3M HF-800 Series Half-Type Respirator Mask, Size Medium