- RS Stock No.:
- 815-1049
- Mfr. Part No.:
- 6N138
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 815-1049
- Mfr. Part No.:
- 6N138
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Optocoupler, Darlington Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Darlington |
Maximum Forward Voltage | 1.7V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Input Current Type | DC |
Maximum Input Current | 20 mA |
Isolation Voltage | 5300 Vrms |
Maximum Current Transfer Ratio | 1600% |