- RS Stock No.:
- 814-1869
- Mfr. Part No.:
- 14.74560MHz HC49/4HSMX 30/50/-40+85°C/30pF
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 814-1869
- Mfr. Part No.:
- 14.74560MHz HC49/4HSMX 30/50/-40+85°C/30pF
- Brand:
- IQD
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49/4H SMX
Fundamental resonance mode
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.7456MHz |
Mounting Type | Surface Mount |
Load Capacitance | 30pF |
Package Type | HC-49 |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.65mm |
Height | 13.46mm |
Dimensions | 11.05 x 4.65 x 13.46mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±200ppm |
Series Resistance | 35Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
- RS Stock No.:
- 814-1869
- Mfr. Part No.:
- 14.74560MHz HC49/4HSMX 30/50/-40+85°C/30pF
- Brand:
- IQD