- RS Stock No.:
- 814-1594
- Mfr. Part No.:
- 4.0MHz CFPS-73 ±50ppm -40+85°C 3.3V
- Brand:
- IQD
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 814-1594
- Mfr. Part No.:
- 4.0MHz CFPS-73 ±50ppm -40+85°C 3.3V
- Brand:
- IQD
Technical Reference
Legislation and Compliance
Product Details
CFPS-73
From IQD, this CFPS-73 Crystal Clock Oscillator comes in a ceramic package with hermetically sealed metal lid, offering a good standard of environmental resistance to vibration and shock. This oscillator comes in a standard 7 x 5mm size.
Note
CFPP-73 series programmable oscillators are the nearest equivalent fast make capability model
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Output Frequency | 4MHz |
Frequency Stability | ±50ppm |
Package Type | 7x5mm SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.4mm |
Width | 5.2mm |
Length | 7.2mm |
Dimensions | 7.2 x 5.2 x 1.4mm |
- RS Stock No.:
- 814-1594
- Mfr. Part No.:
- 4.0MHz CFPS-73 ±50ppm -40+85°C 3.3V
- Brand:
- IQD