RS PRO White 0.33 mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PTFE Insulation

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
813-3518
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.33 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Wire/Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation Material

PTFE

Voltage Rating

600 V

Outer Diameter

1.5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Standards Met

RoHS Compliant, UL AWM STYLE 1213 105C 600V, UL/CSA Style 1213

Wire Style

UL1213

Insulation Wall Thickness

0.3mm

Number of Strands

19

Size of Strands

0.2 mm

COO (Country of Origin):
CN

UL 1213 Hook Up Wire 100m


The UL1213 Hook Up Wire is for general internal wiring applications where there is exposure to oil at temperatures not exceeding +60°C.

Single copper plated construction
PTFE Jacket
100m Reel length

Standards

UL, RoHS, VW-1, Military Spec MIL-W-16878E