- RS Stock No.:
- 812-9364
- Mfr. Part No.:
- SBL1630CT-E3/45
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 812-9364
- Mfr. Part No.:
- SBL1630CT-E3/45
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Performance Schottky Rectifiers 16A to 25A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Continuous Forward Current | 16A |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Common Cathode |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 550mV |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 250A |