- RS Stock No.:
- 811-7743
- Mfr. Part No.:
- 0025898
- Brand:
- Sylvania
Discontinued product
- RS Stock No.:
- 811-7743
- Mfr. Part No.:
- 0025898
- Brand:
- Sylvania
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania Lynx®-S
The Sylvania Lynx S 2 pin lamp is a very economical replacement for incandescent lamps, offering a higher efficiency and energy saving. This compact fluorescent lamp has an outstanding luminous flux, excellent colour rendering CRI=85. The Sylvania Lynx S U shaped lamp offers a very long service life.
Excellent colour rendering
2 pin versions (Lynx®-S) for use with magnetic switch start ballasts
4 pin versions (Lynx®-S) use with high frequency electronic ballasts and suitable for emergency lighting
2 pin versions (Lynx®-S) for use with magnetic switch start ballasts
4 pin versions (Lynx®-S) use with high frequency electronic ballasts and suitable for emergency lighting
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Specifications
Attribute | Value |
---|---|
Shape | Twin Tube |
Wattage | 9 W |
Lamp Base | 2G7 |
Length | 152 mm |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Colour Rendering | 80 |
Colour Reference | 830 |
Diameter | 37mm |
Number of loops | 1 |
Luminosity | 600 lm |
Life Hours | 10000h |
EU Energy Efficiency Rating | A |
- RS Stock No.:
- 811-7743
- Mfr. Part No.:
- 0025898
- Brand:
- Sylvania