STMicroelectronics STR912FAW46X6, 16/32bit ARM966E-S Microcontroller, STR9, 96MHz, 1.024 MB Flash, 128-Pin LQFP
- RS Stock No.:
- 811-0966
- Mfr. Part No.:
- STR912FAW46X6
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 811-0966
- Mfr. Part No.:
- STR912FAW46X6
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
STR9 32-Bit ARM9 Microcontrollers, STMicroelectronics
The STR9 platform is based on the ARM9E™ processor core. While executing code directly from its Flash memory, it executes single-cycle DSP instructions and includes Ethernet, USB and CAN interfaces.
STR7/STR9 32-Bit Microcontrollers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Family Name | STR9 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 128 |
Device Core | ARM966E-S |
Data Bus Width | 16/32bit |
Program Memory Size | 1.024 MB |
Maximum Frequency | 96MHz |
RAM Size | 96 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of I2C Channels | 1 |
Number of CAN Channels | 1 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 1.65 → 2 V, 2.7 → 3.6 V |
Number of UART Channels | 1 |
Number of Ethernet Channels | 1 |
Width | 14.2mm |
Number of LIN Channels | 0 |
Height | 1.45mm |
ADCs | 8 x 10 bit |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 6 x 16 bit |
Dimensions | 14.2 x 14.2 x 1.45mm |
Maximum Number of Ethernet Channels | 1 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Maximum Operating Temperature | +85 °C |
Length | 14.2mm |
- RS Stock No.:
- 811-0966
- Mfr. Part No.:
- STR912FAW46X6
- Brand:
- STMicroelectronics