- RS Stock No.:
- 810-5768
- Mfr. Part No.:
- 33XR-A
- Brand:
- Amprobe
6 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£236.50
(exc. VAT)
£283.80
(inc. VAT)
Units | Per unit |
1 + | £236.50 |
- RS Stock No.:
- 810-5768
- Mfr. Part No.:
- 33XR-A
- Brand:
- Amprobe
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Amprobe 33XR-A Digital Multimeter
The Amprobe 33XR-A is a manual ranging digital multimeter with temperature and capacitance measurement. With a Magne-Grip holster and magnetic hanging strap to keep the meter convenient, the 33XR-A is designed for field service technicians. The meter includes a Cat II 1000V, Cat III 600V safety rating.
33XR-A multimeters include all the features and functions needed for a wide range of applications. The meter measures DC voltage to 1000 V, AC voltage to 750 V, AC/DC current to 10 A, resistance to 4 MΩ, frequency to 40MHz, capacitance to 4000 μF, and temperature from -4 °F to 1832 °F. Additionally, the meter has a continuity beeper, diode test, and overload protection. All measurements have wide testing ranges and high accuracy. Testing results are displayed on the 3-3/4 digit LCD with 41-segment analogue bar graph.
Other features of the Amprobe 33XR-A digital multimeter includes an input warning tone when test leads are put in the wrong jacks; Min/Max, Relative, Peak and Data Hold; Auto power-off and a separate door for battery and fuse access.
33XR-A multimeters include all the features and functions needed for a wide range of applications. The meter measures DC voltage to 1000 V, AC voltage to 750 V, AC/DC current to 10 A, resistance to 4 MΩ, frequency to 40MHz, capacitance to 4000 μF, and temperature from -4 °F to 1832 °F. Additionally, the meter has a continuity beeper, diode test, and overload protection. All measurements have wide testing ranges and high accuracy. Testing results are displayed on the 3-3/4 digit LCD with 41-segment analogue bar graph.
Other features of the Amprobe 33XR-A digital multimeter includes an input warning tone when test leads are put in the wrong jacks; Min/Max, Relative, Peak and Data Hold; Auto power-off and a separate door for battery and fuse access.
Features and Benefits:
• DC Voltage Ranges: 400 mV, 4 V, 40 V, 400 V, 1000 V
• DC Voltage Accuracy: ±(0.7 % rdg + 1 dgt)
• AC Voltage Ranges: 400 mV, 4 V, 40 V, 400 V, 750 V
• AC Voltage Accuracy: up to ±(1.5 % rdg + 4 dgts)
• AC/DC Current Ranges: 400 μA, 4 mA, 40 mA, 300 mA, 10 A
• AC/DC Current Accuracy: up to ±(1.0 % rdg + 1 dgt) DC; ±(1.5 % rdg + 4 dgts) AC
• Resistance Ranges: 400 Ω, 40 kΩ, 4 MΩ
• Resistance Accuracy: up to ±(1.0 % rdg + 4 dgts)
• Capacitance Ranges: 4 μF, 40 μF, 400 μF, 4000 μF
• Capacitance Accuracy: up to ±(5.0 % rdg + 5 dgts)
• Temperature Range: -4 °F to 1832 °F
• Temperature Accuracy: ± (1.0 % rdg + 3 °C )
• Frequency (autoranging) Ranges: 4 kHz, 40 kHz, 400 kHz, 4 MHz, 40MHz
• Frequency (autoranging) Accuracy: ±(0.1 % rdg + 3 dgts)
• Continuity: Audible Indication < 35 Ω
• Peak Hold, Diode Test, Overload Protection
• 3-3/4 digit LCD, 3999 counts with 41-segment analogue bar graph
• CAT II 1000 V, CAT III 600 V safety rating
• UL listed
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Supplied with
• Test leads with threaded alligator clips (TL36A)
• 9 V battery
• Magne-Grip holster with magnetic hanging strap (H2-XRA)
• Temperature adapter (TA-1)
• Type K thermocouple probe (TP255A)
• Spare fuse
• Manual
• 9 V battery
• Magne-Grip holster with magnetic hanging strap (H2-XRA)
• Temperature adapter (TA-1)
• Type K thermocouple probe (TP255A)
• Spare fuse
• Manual
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | 33XRA |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Calibrated | UKAS |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Resistance Measurement | 4MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Capacitance Measurement | 4mF |
Absolute Maximum Temperature Measurement | +1000°C |
Maximum Frequency | 500Hz |
AC Current Measurement Resolution | 0.1µA ac |
DC Current Measurement Resolution | 0.1µA dc |
Resistance Measurement Resolution | 100mΩ |
DC Voltage Measurement Resolution | 100µV dc |
AC Voltage Measurement Resolution | 100µV ac |
Capacitance Measurement Resolution | 100nF |
Safety Category Level | CAT II, CAT III |
Temperature Measurement Resolution | 1°C |
Length | 196mm |
Minimum Operating Temperature | 0°C |
Best Capacitance Measurement Accuracy | ±5% + 15 Digits |
Best AC Voltage Accuracy | ±2% + 4 Digits |
Best AC Current Accuracy | ±2.5% + 4 Digits |
Width | 92mm |
Best Temperature Measurement Accuracy | ±3% + 2 °C |
Best DC Voltage Accuracy | ±0.7% + 1 Digit |
Dimensions | 196 x 92 x 60mm |
Best Resistance Measurement Accuracy | ±1.2% + 4 Digits |
Battery Type | 9V |
Safety Category Voltage | 600 V, 1000V |
Weight | 400g |
Maximum Operating Temperature | +45°C |
Height | 60mm |
Best DC Current Accuracy | ±2% + 3 Digits |