Eaton, GHG IP54, IP66 Black Cable Mount 4P Heavy Duty Power Connector Plug ATEX, Rated At 32A, 415 V
- RS Stock No.:
- 810-4692
- Mfr. Part No.:
- GHG 5127406R0001
- Brand:
- Eaton
6 In stock - FREE next working day delivery available
Added
Price Each
£160.72
(exc. VAT)
£192.86
(inc. VAT)
Units | Per unit |
1 + | £160.72 |
- RS Stock No.:
- 810-4692
- Mfr. Part No.:
- GHG 5127406R0001
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Eaton Heavy-Duty Power Connector, 400Hz Maximum Frequency, Crimp Termination Method - GHG Series - GHG 5127406R0001
Keep your devices juiced up and ready to go with the help of this heavy-duty power connector from Eaton. Thanks to a voltage rating of 415V and a current rating of 32A, it's an ideal choice for use with heavy industrial machinery and automated equipment. The connector is especially well-suited to hazardous settings, as it provides reliable high-performance power that stands up to vibrations. You can use this plug wherever you need a sealed connection. Its polyamide housing is resistant to wear, protecting cables even in caustic environments.
Features & Benefits
Durable connection has an IP66 rating, so it protects against high-pressure water jets
Easy plug-in design requires little force for insertion, saving time and effort
Broad operating temperature range between -20°C and +40°C means it stands up to harsh environmental conditions
Easy plug-in design requires little force for insertion, saving time and effort
Broad operating temperature range between -20°C and +40°C means it stands up to harsh environmental conditions
What gender is this power connector?
This connector is a male-gendered plug. It features four protruding pins to ensure a stable connection.
How do I terminate this connector?
You can attach this plug to your cable using crimp termination, so you won't need your soldering tools.
Note
Eaton formerly known as CEAG
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 4P |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Crimp |
Series | GHG |
IP Rating | IP54, IP66 |
Colour | Black |
Hazardous Area Certification | ATEX |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 810-4692
- Mfr. Part No.:
- GHG 5127406R0001
- Brand:
- Eaton
Related links
- Eaton IP66 Black Wall Mount 3P + N + E Heavy Duty Power Connector...
- Eaton IP66 Black Cable Mount 4P Heavy Duty Power Connector Socket 415 V
- Eaton GHG 262 Series Safety Limit Switch IP66 Polyester Housing 20A Max
- Eaton IP66 Black Cable Mount 5P Heavy Duty Power Connector Socket 415 V
- MENNEKES IP44 Red Wall Mount 4P Right Angle Socket 415 V
- Eaton IP66 Black Cable Mount 3P + N + E Heavy Duty Power Connector...
- Eaton GHG 262 Series Safety Limit Switch IP66 Polyester Housing 40A Max
- Scame IP66 Rated At 32A, 415 V