- RS Stock No.:
- 810-1243
- Mfr. Part No.:
- AP101 3K9 J 100PPM
- Brand:
- Arcol
Discontinued product
- RS Stock No.:
- 810-1243
- Mfr. Part No.:
- AP101 3K9 J 100PPM
- Brand:
- Arcol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AP101 Series 100W TO-247 High Power Resistors
The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.
TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink
Specifications
Attribute | Value |
---|---|
Resistance | 3.9kΩ |
Power Rating | 100W |
Tolerance | ±5% |
Series | AP101 |
Package/Case | TO-247 |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | ±100ppm/°C |
Lead Pitch | 10.42mm |
Minimum Operating Temperature | -65°C |