- RS Stock No.:
- 810-0574P
- Mfr. Part No.:
- XHGAWT-02-0000-00000HXE5
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 810-0574P
- Mfr. Part No.:
- XHGAWT-02-0000-00000HXE5
- Brand:
- Cree
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp XH-G Series LEDs
The XLamp XH-G LEDs, from Cree, are a mid-power, ceramic light emitting diode (LED) that provides high performance and reliability. The XH-G LEDs are also designed to deliver long lifetimes which are available in Crees other high power LED devices. XH-G LEDs are optimized for fluorescent replacement lighting applications, such as troffers and panel lights, where high efficacy, long lifetime and smooth appearance are critical.
Package size: 3.0 X 3.0 mm
Drive current: 350mA (maximum)
Viewing angle: 130°
Reflow solderable: JEDEC J-STD-020C compatible
Drive current: 350mA (maximum)
Viewing angle: 130°
Reflow solderable: JEDEC J-STD-020C compatible
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Radiant Flux | 1000mW |
Number of Pins | 2 |
Luminous Flux | 26.8 lm |
Lens Shape | Square |
Colour Temperature | 4000K |
Series | XLamp XH-G |
- RS Stock No.:
- 810-0574P
- Mfr. Part No.:
- XHGAWT-02-0000-00000HXE5
- Brand:
- Cree