- RS Stock No.:
- 809-0708
- Mfr. Part No.:
- 336BW2U
- Brand:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 809-0708
- Mfr. Part No.:
- 336BW2U
- Brand:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight 33600A Series Trueform Waveform Generator Upgrades
Users of Keysight 33600A Series Trueform waveform generators can upgrade their instruments at any time, as their needs change. Options available include: increased bandwidth to 120MHz (336BW1U 808-8695 for 1-channel models, 336BW2U 809-0708 for 2-channel models); increased arb memory to 64M (336MEM1U 809-0701 for 1-channel models, 336MEM2U 809-0705 for 2-channel models); add NISPOM and file security (336SECU 809-0714 ); add IQ baseband signal player to 2-channel arb (336IQPU 809-0717 ); add high-stability timebase ( 33600U-OCX 809-0711 ).
Note
A 1-channel generator cannot be upgraded to a 2-channel generator.
Specifications
Attribute | Value |
---|---|
Accessory Type | Bandwidth Upgrade |
For Use With | 33600A Series Waveform Generators |
Memory Capacity | 64MB |
Related links
- Signal Generator Accessories
- Technologies Signal Generator Accessories
- Aim-TTi RF Signal Generator Software for Use with Windows
- Keysight IQ Baseband Upgrade for Use with 33600A Series Waveform Generators
- Keysight 16M Memory for 2 Channel Models for Use with 33500B...
- Keysight NISPOM and File Security for Use with 33500B Series...
- Keysight Memory Upgrade for Use with Multimeters
- Keysight Bandwidth Channel for Use with Waveform Generators